
12061C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR72A224KUTR-ND - Tape & Reel (TR) 478-KAF31GR72A224KUCT-ND - Cut Tape (CT) 478-KAF31GR72A224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C224K4Z2A |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C224K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,11736 € | 58,68 € |
| 1.000 | 0,09909 € | 99,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09864 € | 197,28 € |
| 4.000 | 0,09251 € | 370,04 € |
| 6.000 | 0,08944 € | 536,64 € |
| 10.000 | 0,08604 € | 860,40 € |
| 14.000 | 0,08405 € | 1.176,70 € |
| 20.000 | 0,08214 € | 1.642,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

