
12061C202JAT2A | |
|---|---|
DigiKey Part Number | 478-12061C202JAT2ATR-ND - Tape & Reel (TR) 478-12061C202JAT2ACT-ND - Cut Tape (CT) 478-12061C202JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C202JAT2A |
Description | CAP CER 2000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C202JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06650 € | 33,25 € |
| 1.000 | 0,06058 € | 60,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05170 € | 206,80 € |
| 8.000 | 0,04840 € | 387,20 € |
| 12.000 | 0,04675 € | 561,00 € |
| 20.000 | 0,04492 € | 898,40 € |
| 28.000 | 0,04385 € | 1.227,80 € |
| 40.000 | 0,04282 € | 1.712,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

