1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C105KAT4A

DigiKey Part Number
478-KGM31HR72A105KLTR-ND - Tape & Reel (TR)
478-KGM31HR72A105KLCT-ND - Cut Tape (CT)
478-KGM31HR72A105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C105KAT4A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
500,26240 €13,12 €
1000,23680 €23,68 €
5000,19348 €96,74 €
1.0000,18011 €180,11 €
2.5000,16600 €415,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15750 €787,50 €
10.0000,15050 €1.505,00 €
15.0000,14699 €2.204,85 €
25.0000,14311 €3.577,75 €
35.0000,14083 €4.929,05 €
50.0000,13865 €6.932,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €