
100A8R2BW150XT | |
|---|---|
DigiKey Part Number | 478-100A8R2BW150XTTR-ND - Tape & Reel (TR) 478-100A8R2BW150XTCT-ND - Cut Tape (CT) 478-100A8R2BW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A8R2BW150XT |
Description | CAP CER 8.2PF 150V NONSTND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 150V Ceramic Capacitor P90 |
Datasheet | Datasheet |
EDA/CAD Models | 100A8R2BW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 4,91900 € | 49,19 € |
| 50 | 4,24320 € | 212,16 € |
| 100 | 4,03390 € | 403,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02512 € | 2.012,56 € |
| 1.000 | 3,90844 € | 3.908,44 € |
| 1.500 | 3,84997 € | 5.774,95 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,73370 € |

