
100A5R6CT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A5R6CT150XT1KTR-ND - Tape & Reel (TR) 1284-100A5R6CT150XT1KCT-ND - Cut Tape (CT) 1284-100A5R6CT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A5R6CT150XT1K |
Description | CAP CER 5.6PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A5R6CT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,93000 € | 19,30 € |
| 50 | 1,59740 € | 79,87 € |
| 100 | 1,49460 € | 149,46 € |
| 500 | 1,32076 € | 660,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26692 € | 1.266,92 € |
| 2.000 | 1,22258 € | 2.445,16 € |
| 3.000 | 1,20035 € | 3.601,05 € |
| 5.000 | 1,17573 € | 5.878,65 € |
| 7.000 | 1,16132 € | 8.129,24 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,22920 € |

