
1003893FT-AA10L0200 | |
|---|---|
DigiKey Part Number | 478-1003893FT-AA10L0200-ND |
Manufacturer | |
Manufacturer Product Number | 1003893FT-AA10L0200 |
Description | ANTENNA ASSY, WLANB FT AA10 0200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4425GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.3dBi | |
Power - Max | 500 mW | |
Features | Cable - 200mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10300 € | 31,03 € |
| 25 | 2,85720 € | 71,43 € |
| 100 | 2,58720 € | 258,72 € |
| 250 | 2,45844 € | 614,61 € |
| 500 | 2,38084 € | 1.190,42 € |
| 1.000 | 2,31695 € | 2.316,95 € |
| 3.000 | 2,23804 € | 6.714,12 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,78530 € |


