2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD225KAT4A

DigiKey Part Number
478-KGM21AR51A225KLTR-ND - Tape & Reel (TR)
478-KGM21AR51A225KLCT-ND - Cut Tape (CT)
478-KGM21AR51A225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD225KAT4A
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD225KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08600 €4,30 €
1000,07560 €7,56 €
5000,05832 €29,16 €
1.0000,05297 €52,97 €
2.5000,04733 €118,32 €
5.0000,04394 €219,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04114 €411,40 €
20.0000,03885 €777,00 €
30.0000,03770 €1.131,00 €
50.0000,03642 €1.821,00 €
70.0000,03567 €2.496,90 €
100.0000,03496 €3.496,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €