
0805ZC105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A105JUTR-ND - Tape & Reel (TR) 478-KGM21AR71A105JUCT-ND - Cut Tape (CT) 478-KGM21AR71A105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC105JAT2A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC105JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06782 € | 33,91 € |
| 1.000 | 0,06179 € | 61,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05371 € | 161,13 € |
| 6.000 | 0,05011 € | 300,66 € |
| 9.000 | 0,04831 € | 434,79 € |
| 15.000 | 0,04632 € | 694,80 € |
| 21.000 | 0,04515 € | 948,15 € |
| 30.000 | 0,04403 € | 1.320,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

