
0805YG225ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51C225ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51C225ZUCT-ND - Cut Tape (CT) 478-KGM21AV51C225ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YG225ZAT2A |
Description | CAP CER 2.2UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YG225ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07028 € | 35,14 € |
| 1.000 | 0,06408 € | 64,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05481 € | 219,24 € |
| 8.000 | 0,05137 € | 410,96 € |
| 12.000 | 0,04965 € | 595,80 € |
| 20.000 | 0,04774 € | 954,80 € |
| 28.000 | 0,04662 € | 1.305,36 € |
| 40.000 | 0,04554 € | 1.821,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

