
0805YD684KAT2A | |
|---|---|
DigiKey Part Number | 478-1410-2-ND - Tape & Reel (TR) 478-1410-1-ND - Cut Tape (CT) 478-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD684KAT2A |
Description | CAP CER 0.68UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD684KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06708 € | 67,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05917 € | 177,51 € |
| 6.000 | 0,05531 € | 331,86 € |
| 9.000 | 0,05337 € | 480,33 € |
| 15.000 | 0,05123 € | 768,45 € |
| 21.000 | 0,04997 € | 1.049,37 € |
| 30.000 | 0,04877 € | 1.463,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

