
0805YC394JAT2A | |
|---|---|
DigiKey Part Number | 478-10574-2-ND - Tape & Reel (TR) 478-10574-1-ND - Cut Tape (CT) 478-10574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC394JAT2A |
Description | CAP CER 0.39UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC394JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18960 € | 18,96 € |
| 500 | 0,15314 € | 76,57 € |
| 1.000 | 0,14189 € | 141,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13264 € | 265,28 € |
| 4.000 | 0,12502 € | 500,08 € |
| 6.000 | 0,12120 € | 727,20 € |
| 10.000 | 0,11698 € | 1.169,80 € |
| 14.000 | 0,11451 € | 1.603,14 € |
| 20.000 | 0,11213 € | 2.242,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

