
0805YC105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C105KLTR-ND - Tape & Reel (TR) 478-KGM21AR71C105KLCT-ND - Cut Tape (CT) 478-KGM21AR71C105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC105KAT4A |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05080 € | 5,08 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03452 € | 34,52 € |
| 2.500 | 0,03048 € | 76,20 € |
| 5.000 | 0,02805 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02605 € | 260,50 € |
| 20.000 | 0,02440 € | 488,00 € |
| 30.000 | 0,02358 € | 707,40 € |
| 50.000 | 0,02267 € | 1.133,50 € |
| 70.000 | 0,02214 € | 1.549,80 € |
| 100.000 | 0,02162 € | 2.162,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

