
0805PC103KAT2A | |
|---|---|
DigiKey Part Number | 478-0805PC103KAT2ATR-ND - Tape & Reel (TR) 478-0805PC103KAT2ACT-ND - Cut Tape (CT) 478-0805PC103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805PC103KAT2A |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,22250 € | 22,25 € |
| 500 | 0,18110 € | 90,55 € |
| 1.000 | 0,16835 € | 168,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14921 € | 596,84 € |
| 8.000 | 0,14209 € | 1.136,72 € |
| 12.000 | 0,13853 € | 1.662,36 € |
| 20.000 | 0,13684 € | 2.736,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

