
08055F223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81H223KTTR-ND - Tape & Reel (TR) 478-KAM21BR81H223KTCT-ND - Cut Tape (CT) 478-KAM21BR81H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F223K4T2A |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F223K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06708 € | 67,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05679 € | 227,16 € |
| 8.000 | 0,05391 € | 431,28 € |
| 12.000 | 0,05213 € | 625,56 € |
| 20.000 | 0,05100 € | 1.020,00 € |
| 28.000 | 0,04548 € | 1.273,44 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

