
08055F103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81H103KTTR-ND - Tape & Reel (TR) 478-KAM21BR81H103KTCT-ND - Cut Tape (CT) 478-KAM21BR81H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F103K4T2A |
Description | CAP CER 10000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04246 € | 21,23 € |
| 1.000 | 0,03831 € | 38,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03208 € | 128,32 € |
| 8.000 | 0,02977 € | 238,16 € |
| 12.000 | 0,02929 € | 351,48 € |
| 20.000 | 0,02658 € | 531,60 € |
| 40.000 | 0,02586 € | 1.034,40 € |
| 48.000 | 0,02552 € | 1.224,96 € |
| 96.000 | 0,02437 € | 2.339,52 € |
| 100.000 | 0,02431 € | 2.431,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

