
KGM21NR71C104KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C104KTTR-ND - Tape & Reel (TR) 478-KGM21NR71C104KTCT-ND - Cut Tape (CT) 478-KGM21NR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C104KT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04914 € | 24,57 € |
| 1.000 | 0,04446 € | 44,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02777 € | 111,08 € |
| 8.000 | 0,02749 € | 219,92 € |
| 12.000 | 0,02735 € | 328,20 € |
| 20.000 | 0,02719 € | 543,80 € |
| 28.000 | 0,02709 € | 758,52 € |
| 40.000 | 0,02700 € | 1.080,00 € |
| 48.000 | 0,02695 € | 1.293,60 € |
| 96.000 | 0,02679 € | 2.571,84 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

