
02013A100CAT2A | |
|---|---|
DigiKey Part Number | 478-02013A100CAT2ATR-ND - Tape & Reel (TR) 478-02013A100CAT2ACT-ND - Cut Tape (CT) 478-02013A100CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013A100CAT2A |
Description | CAP CER 10PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A100CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02480 € | 2,48 € |
| 500 | 0,01804 € | 9,02 € |
| 1.000 | 0,01545 € | 15,45 € |
| 2.500 | 0,01324 € | 33,10 € |
| 5.000 | 0,01215 € | 60,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00922 € | 138,30 € |
| 30.000 | 0,00914 € | 274,20 € |
| 45.000 | 0,00909 € | 409,05 € |
| 75.000 | 0,00904 € | 678,00 € |
| 105.000 | 0,00898 € | 942,90 € |
| 150.000 | 0,00873 € | 1.309,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

