0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104K4Z4A

DigiKey Part Number
478-KAF21BR71H104KMTR-ND - Tape & Reel (TR)
478-KAF21BR71H104KMCT-ND - Cut Tape (CT)
478-KAF21BR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104K4Z4A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104K4Z4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07200 €0,72 €
500,05040 €2,52 €
1000,04400 €4,40 €
5000,03298 €16,49 €
1.0000,02959 €29,59 €
2.5000,02602 €65,05 €
5.0000,02387 €119,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02122 €318,30 €
30.0000,01993 €597,90 €
45.0000,01928 €867,60 €
75.0000,01856 €1.392,00 €
105.0000,01814 €1.904,70 €
150.0000,01774 €2.661,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €