0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104J4T4A

DigiKey Part Number
478-KAM21BR71H104JMTR-ND - Tape & Reel (TR)
478-KAM21BR71H104JMCT-ND - Cut Tape (CT)
478-KAM21BR71H104JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104J4T4A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104J4T2AKYOCERA AVX16.491478-KAM21BR71H104JTCT-ND0,15000 €Direct
In-Stock: 11.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06260 €3,13 €
1000,05470 €5,47 €
5000,04150 €20,75 €
1.0000,03741 €37,41 €
2.5000,03312 €82,80 €
5.0000,03054 €152,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02735 €410,25 €
30.0000,02579 €773,70 €
45.0000,02501 €1.125,45 €
75.0000,02414 €1.810,50 €
105.0000,02364 €2.482,20 €
150.0000,02315 €3.472,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €