
08055C102KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H102KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H102KTCT-ND - Cut Tape (CT) 478-KGF21BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102KAZ2A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05396 € | 26,98 € |
| 1.000 | 0,04893 € | 48,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04140 € | 165,60 € |
| 8.000 | 0,03860 € | 308,80 € |
| 12.000 | 0,03720 € | 446,40 € |
| 20.000 | 0,03565 € | 713,00 € |
| 28.000 | 0,03474 € | 972,72 € |
| 40.000 | 0,03387 € | 1.354,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

