
08055C102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H102KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H102KTCT-ND - Cut Tape (CT) 478-KAM21BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102K4T2A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,04094 € | 20,47 € |
| 1.000 | 0,03689 € | 36,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03085 € | 123,40 € |
| 8.000 | 0,02860 € | 228,80 € |
| 12.000 | 0,02748 € | 329,76 € |
| 20.000 | 0,02623 € | 524,60 € |
| 28.000 | 0,02551 € | 714,28 € |
| 40.000 | 0,02481 € | 992,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

