
TPSV686K035H0200 | |
|---|---|
DigiKey Part Number | 478-TPSV686K035H0200TR-ND - Tape & Reel (TR) 478-TPSV686K035H0200CT-ND - Cut Tape (CT) 478-TPSV686K035H0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686K035H0200 |
Description | CAP TANT 68UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,73700 € | 57,37 € |
| 50 | 5,01980 € | 250,99 € |
| 100 | 4,58940 € | 458,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,24055 € | 1.696,22 € |
| 800 | 4,11274 € | 3.290,19 € |
| 1.200 | 4,04871 € | 4.858,45 € |
| 2.000 | 3,97771 € | 7.955,42 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,54650 € |

