
08053C684KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E684KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E684KUCT-ND - Cut Tape (CT) 478-KGM21AR71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C684KAT2A |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C684KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24400 € | 12,20 € |
| 100 | 0,21980 € | 21,98 € |
| 500 | 0,17884 € | 89,42 € |
| 1.000 | 0,16620 € | 166,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15799 € | 315,98 € |
| 4.000 | 0,14669 € | 586,76 € |
| 6.000 | 0,14501 € | 870,06 € |
| 10.000 | 0,14021 € | 1.402,10 € |
| 14.000 | 0,13740 € | 1.923,60 € |
| 20.000 | 0,13470 € | 2.694,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

