08053C332KAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04664 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.829
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.151
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.901
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10121 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06324 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.381
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10251 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.890
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.145
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.428
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03366 €
Datasheet
3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C332KAT2P

DigiKey Part Number
08053C332KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C332KAT2P
Description
CAP CER 3300PF 25V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C332KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04172 €166,88 €
Manufacturers Standard Package
Unit Price without VAT:0,04172 €
Unit Price with VAT:0,04881 €