08053C122KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04878 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.327
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05050 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04878 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.828
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.483
Unit Price: 0,51000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.780
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.545
Unit Price: 0,51000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.110
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 890
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13350 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.950
Unit Price: 0,19000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Direct


KEMET
In Stock: 476
Unit Price: 0,22000 €
Datasheet
1200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C122KAT2A

DigiKey Part Number
08053C122KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C122KAT2A
Description
CAP CER 1200PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C122KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03433 €274,64 €
Unit Price without VAT:0,03433 €
Unit Price with VAT:0,04017 €