1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C105MAT4A

DigiKey Part Number
478-KGM21AR71E105MLTR-ND - Tape & Reel (TR)
478-KGM21AR71E105MLCT-ND - Cut Tape (CT)
478-KGM21AR71E105MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C105MAT4A
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C105MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10100 €1,01 €
500,07180 €3,59 €
1000,06300 €6,30 €
5000,04808 €24,04 €
1.0000,04348 €43,48 €
2.5000,03864 €96,60 €
5.0000,03573 €178,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03333 €333,30 €
20.0000,03136 €627,20 €
30.0000,03038 €911,40 €
50.0000,02928 €1.464,00 €
70.0000,02864 €2.004,80 €
100.0000,02803 €2.803,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €