


08051C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A223KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A223KTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 08051C223K4Z2A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06664 € | 33,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05805 € | 232,20 € |
| 8.000 | 0,05446 € | 435,68 € |
| 12.000 | 0,05266 € | 631,92 € |
| 20.000 | 0,05067 € | 1.013,40 € |
| 28.000 | 0,04951 € | 1.386,28 € |
| 40.000 | 0,04838 € | 1.935,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

