
249159005122996 | |
|---|---|
DigiKey Part Number | 478-249159005122996TR-ND - Tape & Reel (TR) 478-249159005122996CT-ND - Cut Tape (CT) 478-249159005122996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159005122996 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,70780 € | 70,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,66867 € | 468,07 € |
| 1.400 | 0,63675 € | 891,45 € |
| 2.100 | 0,61880 € | 1.299,48 € |
| 3.500 | 0,59690 € | 2.089,15 € |
| 4.900 | 0,58291 € | 2.856,26 € |
| 7.000 | 0,56843 € | 3.979,01 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

