
08051C153K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A153KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A153KTCT-ND - Cut Tape (CT) 478-KAM21BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C153K4T2A |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C153K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05832 € | 29,16 € |
| 1.000 | 0,05297 € | 52,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04496 € | 179,84 € |
| 8.000 | 0,04198 € | 335,84 € |
| 12.000 | 0,04050 € | 486,00 € |
| 20.000 | 0,03885 € | 777,00 € |
| 28.000 | 0,03788 € | 1.060,64 € |
| 40.000 | 0,03695 € | 1.478,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

