08051C103KAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 88.909
Unit Price: 1,06000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.535
Unit Price: 5,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.379
Unit Price: 6,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.237
Unit Price: 5,87000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.242
Unit Price: 3,56000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35.518
Unit Price: 1,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.463
Unit Price: 1,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.341
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 33.796
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.424
Unit Price: 1,83000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 16.811
Unit Price: 0,96000 €
Datasheet

Direct


Knowles Syfer
In Stock: 1.588
Unit Price: 7,12000 €
Datasheet

Direct


KEMET
In Stock: 175.330
Unit Price: 0,96000 €
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C103KAT2P

DigiKey Part Number
08051C103KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C103KAT2P
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C103KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.