
08051A9R1CAT2A | |
|---|---|
DigiKey Part Number | 478-10420-2-ND - Tape & Reel (TR) 478-10420-1-ND - Cut Tape (CT) 478-10420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A9R1CAT2A |
Description | CAP CER 9.1PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A9R1CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05030 € | 25,15 € |
| 1.000 | 0,04553 € | 45,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03595 € | 143,80 € |
| 8.000 | 0,03562 € | 284,96 € |
| 12.000 | 0,03443 € | 413,16 € |
| 20.000 | 0,03297 € | 659,40 € |
| 28.000 | 0,03211 € | 899,08 € |
| 40.000 | 0,02951 € | 1.180,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

