
08051A471J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A471JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A471JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A471J4T2A |
Description | CAP CER 470PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A471J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05663 € | 56,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04819 € | 192,76 € |
| 8.000 | 0,04506 € | 360,48 € |
| 12.000 | 0,04350 € | 522,00 € |
| 20.000 | 0,04176 € | 835,20 € |
| 28.000 | 0,04074 € | 1.140,72 € |
| 40.000 | 0,03977 € | 1.590,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

