
08051A240FAT2A | |
|---|---|
DigiKey Part Number | 478-10387-2-ND - Tape & Reel (TR) 478-10387-1-ND - Cut Tape (CT) 478-10387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A240FAT2A |
Description | CAP CER 24PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A240FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,12116 € | 121,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10616 € | 424,64 € |
| 8.000 | 0,10059 € | 804,72 € |
| 12.000 | 0,09801 € | 1.176,12 € |
| 20.000 | 0,08755 € | 1.751,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

