
08051A160JAT2A | |
|---|---|
DigiKey Part Number | 478-10377-2-ND - Tape & Reel (TR) 478-10377-1-ND - Cut Tape (CT) 478-10377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A160JAT2A |
Description | CAP CER 16PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A160JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,04844 € | 24,22 € |
| 1.000 | 0,04380 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03690 € | 147,60 € |
| 8.000 | 0,03433 € | 274,64 € |
| 12.000 | 0,03304 € | 396,48 € |
| 20.000 | 0,03162 € | 632,40 € |
| 28.000 | 0,03079 € | 862,12 € |
| 40.000 | 0,02999 € | 1.199,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

