
0603YG105ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15AV51C105ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51C105ZTCT-ND - Cut Tape (CT) 478-KGM15AV51C105ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YG105ZAT2A |
Description | CAP CER 1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YG105ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11380 € | 56,90 € |
| 1.000 | 0,10482 € | 104,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09136 € | 365,44 € |
| 8.000 | 0,08636 € | 690,88 € |
| 12.000 | 0,08385 € | 1.006,20 € |
| 20.000 | 0,08108 € | 1.621,60 € |
| 28.000 | 0,07946 € | 2.224,88 € |
| 40.000 | 0,07790 € | 3.116,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

