
06035F473J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H473JTTR-ND - Tape & Reel (TR) 478-KAF15AR81H473JTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 06035F473J4Z2A |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F473J4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,14848 € | 74,24 € |
| 1.000 | 0,13748 € | 137,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03508 € | 140,32 € |
| 8.000 | 0,03260 € | 260,80 € |
| 12.000 | 0,03137 € | 376,44 € |
| 20.000 | 0,03000 € | 600,00 € |
| 28.000 | 0,02920 € | 817,60 € |
| 40.000 | 0,02843 € | 1.137,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

