
06035F153K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H153KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H153KTCT-ND - Cut Tape (CT) 478-KAM15AR81H153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F153K4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07415 € | 74,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06382 € | 255,28 € |
| 8.000 | 0,05998 € | 479,84 € |
| 12.000 | 0,05806 € | 696,72 € |
| 20.000 | 0,05593 € | 1.118,60 € |
| 28.000 | 0,05469 € | 1.531,32 € |
| 40.000 | 0,05349 € | 2.139,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

