0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F153K4T2A

DigiKey Part Number
478-KAM15AR81H153KTTR-ND - Tape & Reel (TR)
478-KAM15AR81H153KTCT-ND - Cut Tape (CT)
478-KAM15AR81H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F153K4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16000 €1,60 €
500,11660 €5,83 €
1000,10340 €10,34 €
5000,08104 €40,52 €
1.0000,07415 €74,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06382 €255,28 €
8.0000,05998 €479,84 €
12.0000,05806 €696,72 €
20.0000,05593 €1.118,60 €
28.0000,05469 €1.531,32 €
40.0000,05349 €2.139,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €