
06035F102K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H102KMTR-ND - Tape & Reel (TR) 478-KAF15AR81H102KMCT-ND - Cut Tape (CT) 478-KAF15AR81H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F102K4Z4A |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F102K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04028 € | 20,14 € |
| 1.000 | 0,03628 € | 36,28 € |
| 2.500 | 0,03209 € | 80,22 € |
| 5.000 | 0,02956 € | 147,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02644 € | 396,60 € |
| 30.000 | 0,02491 € | 747,30 € |
| 45.000 | 0,02415 € | 1.086,75 € |
| 75.000 | 0,02330 € | 1.747,50 € |
| 105.000 | 0,02280 € | 2.394,00 € |
| 150.000 | 0,02233 € | 3.349,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

