
06035C821JAT2A | |
|---|---|
DigiKey Part Number | 478-12732-2-ND - Tape & Reel (TR) 478-12732-1-ND - Cut Tape (CT) 478-12732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C821JAT2A |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C821JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02210 € | 11,05 € |
| 1.000 | 0,01964 € | 19,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01598 € | 63,92 € |
| 8.000 | 0,01462 € | 116,96 € |
| 12.000 | 0,01394 € | 167,28 € |
| 20.000 | 0,01319 € | 263,80 € |
| 28.000 | 0,01275 € | 357,00 € |
| 40.000 | 0,01233 € | 493,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

