
06035C273KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H273KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H273KTCT-ND - Cut Tape (CT) 478-KGF15AR71H273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C273KAZ2A |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C273KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,09018 € | 45,09 € |
| 1.000 | 0,08266 € | 82,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07449 € | 297,96 € |
| 8.000 | 0,07018 € | 561,44 € |
| 12.000 | 0,06802 € | 816,24 € |
| 20.000 | 0,06563 € | 1.312,60 € |
| 28.000 | 0,06423 € | 1.798,44 € |
| 40.000 | 0,06289 € | 2.515,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

