
06035C273K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H273KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H273KMCT-ND - Cut Tape (CT) 478-KAM15AR71H273KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C273K4T4A |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02103 € | 21,03 € |
| 2.500 | 0,01831 € | 45,77 € |
| 5.000 | 0,01667 € | 83,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01465 € | 219,75 € |
| 30.000 | 0,01366 € | 409,80 € |
| 45.000 | 0,01316 € | 592,20 € |
| 75.000 | 0,01262 € | 946,50 € |
| 105.000 | 0,01230 € | 1.291,50 € |
| 150.000 | 0,01199 € | 1.798,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

