
06035C120J4T2A | |
|---|---|
DigiKey Part Number | 478-06035C120J4T2ATR-ND - Tape & Reel (TR) 478-06035C120J4T2ACT-ND - Cut Tape (CT) 478-06035C120J4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C120J4T2A |
Description | CAP CER 12PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05410 € | 27,05 € |
| 1.000 | 0,04905 € | 49,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04150 € | 166,00 € |
| 8.000 | 0,03870 € | 309,60 € |
| 12.000 | 0,03730 € | 447,60 € |
| 20.000 | 0,03574 € | 714,80 € |
| 28.000 | 0,03483 € | 975,24 € |
| 40.000 | 0,03396 € | 1.358,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

