
SD1206T040S3R0 | |
|---|---|
DigiKey Part Number | 478-SD1206T040S3R0TR-ND - Tape & Reel (TR) 478-SD1206T040S3R0CT-ND - Cut Tape (CT) 478-SD1206T040S3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206T040S3R0 |
Description | DIODE SCHOTTKY 40V 3A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,26120 € | 26,12 € |
| 500 | 0,19882 € | 99,41 € |
| 1.000 | 0,17868 € | 178,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15308 € | 459,24 € |
| 6.000 | 0,13598 € | 815,88 € |
| 9.000 | 0,13361 € | 1.202,49 € |
| 15.000 | 0,12623 € | 1.893,45 € |
| 21.000 | 0,12436 € | 2.611,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


