06035AR82B4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 6.773
Unit Price: 0,10000 €
Datasheet
0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035AR82B4T2A

DigiKey Part Number
478-06035AR82B4T2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035AR82B4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
EDA/CAD Models
06035AR82B4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15089 €603,56 €
Manufacturers Standard Package
Unit Price without VAT:0,15089 €
Unit Price with VAT:0,17654 €