
TX22ED-12010S-38.400-X-R | |
|---|---|
DigiKey Part Number | 3997-TX22ED-12010S-38.400-X-RTR-ND - Tape & Reel (TR) 3997-TX22ED-12010S-38.400-X-RCT-ND - Cut Tape (CT) 3997-TX22ED-12010S-38.400-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22ED-12010S-38.400-X-R |
Description | TCXO 2520 38.4MHZ 1.2V CLPSNW S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22ED-12010S-38.400-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,22600 € | 30,65 € |
| 50 | 1,17560 € | 58,78 € |
| 100 | 1,12700 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06572 € | 266,43 € |
| 500 | 1,02168 € | 510,84 € |
| 750 | 0,99677 € | 747,58 € |
| 1.250 | 0,96626 € | 1.207,83 € |
| 1.750 | 0,94669 € | 1.656,71 € |
| 2.500 | 0,92638 € | 2.315,95 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |

