06035A560FA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12.550
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,09477 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.990
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.879
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.961
Unit Price: 0,30000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,34717 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 25.051
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 39.859
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,37789 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02210 €
Datasheet

Direct


YAGEO
In Stock: 2.201
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.787
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03444 €
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A560FA12A

DigiKey Part Number
06035A560FA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A560FA12A
Description
CAP CER 56PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A560FA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.