Parametric Equivalent
Direct
Direct
Direct

06035A221J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H221JMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H221JMCT-ND - Cut Tape (CT) 478-KAM15ACG1H221JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A221J4T4A |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A221J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H221JT | KYOCERA AVX | 19.922 | 478-KAM15ACG1H221JTCT-ND | 0,12000 € | Parametric Equivalent |
| AC0603JRNPO9BN221 | YAGEO | 4.745 | 311-3091-1-ND | 0,11000 € | Direct |
| CGA3E2C0G1H221J080AA | TDK | 747 | 445-5644-1-ND | 0,12000 € | Direct |
| CGJ3E2C0G1H221J080AA | TDK | 156 | 445-10550-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01952 € | 292,80 € |
| Unit Price without VAT: | 0,01952 € |
|---|---|
| Unit Price with VAT: | 0,02284 € |





