100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A101J4T4A

DigiKey Part Number
478-KAM15ACG1H101JMTR-ND - Tape & Reel (TR)
478-KAM15ACG1H101JMCT-ND - Cut Tape (CT)
478-KAM15ACG1H101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A101J4T4A
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A101J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05560 €2,78 €
1000,04840 €4,84 €
5000,03652 €18,26 €
1.0000,03282 €32,82 €
2.5000,02896 €72,40 €
5.0000,02662 €133,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02375 €356,25 €
30.0000,02234 €670,20 €
45.0000,02164 €973,80 €
75.0000,02086 €1.564,50 €
105.0000,02040 €2.142,00 €
150.0000,01996 €2.994,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €