
06032U1R0CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R0CTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R0CT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032U1R0CAT2A |
Description | CAP CER 1PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032U1R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,37990 € | 37,99 € |
| 500 | 0,31734 € | 158,67 € |
| 1.000 | 0,29798 € | 297,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26895 € | 1.075,80 € |
| 8.000 | 0,25816 € | 2.065,28 € |
| 12.000 | 0,25275 € | 3.033,00 € |
| 20.000 | 0,24675 € | 4.935,00 € |
| 28.000 | 0,24325 € | 6.811,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

